
55A0813-22-90CS2233
Hook-up Wire 55A0813-22-90CS2233.
Datasheet
55A0813-22-90CS2233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | White, Black | |
| Cable Length | 1 ft | |
| Stranding | 19 x 34 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked | |
| Voltage Rating | 600 V | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Temperature | + 200 C | |
| Type | Spec 55 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 247475-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 1.660,00 € |
Need more?