
55FB1524-24-FLT2-0CS2882
Multi-Conductor Cables 24AWG 2C Tin-Coat PRICE PER FT.
Datasheet
55FB1524-24-FLT2-0CS2882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 55FB | |
| Subcategory | Cable | |
| Part # Aliases | 770449-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?