55PC2111-12-9-9 TE Connectivity / Raychem

55PC2111-12-9-9

Hook-up Wire 12AWG 1C FB SHL JCKT 600V PRICE PER FT.

Manufacturer:

Mfr Part:
55PC2111-12-9-9

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG12 AWG
Cable Length1 ft
PackagingSpool
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases800043-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?