Reference Only
56-YELLOW-3/4"X72YD*
Adhesive Tapes 56 TAPE 3/4X72YD BULK (SLP) 3" PAPER.
Datasheet
56-YELLOW-3/4"X72YD* DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Film Electrical Tape | |
| Color | Yellow | |
| Material | Polyester Film | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 N/cm | |
| Thickness | 0.064 mm | |
| Part # Aliases | 05112856289 7000058795 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,27 € | 1.116,96 € | |
| 21,22 € | 2.037,12 € | |
| 20,60 € | 5.932,80 € |
Need more?