Reference Only
5925(1/2"x72yd)
Adhesive Tapes 72YD X 1/2" TAPE.
Datasheet
5925(1/2"x72yd) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double Coated Acrylic Foam Tape | |
| Color | Black | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Series | 5952 | |
| Subcategory | Supplies | |
| Tensile Strength | 515 kPa | |
| Thickness | 0.6 mm | |
| Tradename | VHB | |
| Part # Aliases | 02120056230 70006293073 7000123928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,17 € | 2.703,06 € | |
| 145,81 € | 7.873,74 € |
Need more?