Reference Only
596-06321
New Technology
Wire Labels & Markers .
Datasheet
596-06321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Paint Pen | |
| Material | Plastic | |
| Color | Black | |
| Length | 127 mm | |
| Width | 9.52 mm | |
| Series | NEC 2014 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9608200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,41 € | 16,41 € | |
| 15,24 € | 152,40 € | |
| 14,72 € | 368,00 € | |
| 14,42 € | 721,00 € | |
| 14,03 € | 1.403,00 € | |
| 13,69 € | 3.422,50 € | |
| 13,47 € | 6.735,00 € |
Need more?