Reference Only
596-38321
Labels & Industrial Warning Signs
Datasheet
596-38321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Color | Clear | |
| Width | 43.18 mm | |
| Maximum Temperature | + 140 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?