Reference Only
6009.5195
AC Power Cords NEMA 5-15P SJT3X14G.
Datasheet
6009.5195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C19 | |
| Plug | NEMA 5-15P | |
| Cable Length | 2.5 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,13 € | 553,25 € | |
| 21,34 € | 1.067,00 € | |
| 21,13 € | 2.113,00 € | |
| 21,01 € | 5.252,50 € |
Need more?