
63600-1175
Other Tools SHOULDER SCREW 5MM x 6LG.
Datasheet
63600-1175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 636001175 0636001175 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158085 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,14 € | 19,14 € | |
| 18,15 € | 90,75 € | |
| 17,57 € | 175,70 € | |
| 16,60 € | 415,00 € | |
| 16,24 € | 812,00 € | |
| 15,71 € | 1.571,00 € | |
| 15,14 € | 3.028,00 € | |
| 15,14 € | 7.570,00 € |
Need more?