Reference Only
68-008-01
Test Accessories - Other Pin Tester Tip #8.
Datasheet
68-008-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Test Accessories - Other | |
| Product | Retention Testers | |
| Length | 1.25 in | |
| Product Type | Test Accessories - Other | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,43 € | 93,43 € | |
| 81,17 € | 811,70 € | |
| 79,01 € | 1.975,25 € | |
| 77,13 € | 3.856,50 € | |
| 75,00 € | 7.500,00 € |
Need more?