Reference Only
68801-4046
Obsolete
Lighting Cables DURACLIK FEMALE 150MM CABLE
Datasheet
68801-4046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Cables | |
| Series | 68801 | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Gender | Female / Female | |
| Jacket Color | Black | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?