Reference Only
7213-2064-0002
Vision Sensors
Datasheet
7213-2064-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Vision Sensors | |
| Product | Fixed Mount Barcode Readers | |
| Sensor Type | Color | |
| Resolution | 2592 x 1944 (5 MP) | |
| Shutter Type | Rolling Shutter | |
| Lens Mount | Integrated - Fixed Focus | |
| Focal Length | 64 mm | |
| Supply Voltage - Max | 5 VDC | |
| Light Source | Internal Lighting | |
| Interface Type | Ethernet over USB, USB | |
| IP Rating | IP40 | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Input Devices | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?