
764-3"x36yd-Red
Adhesive Tapes 764 RED 3X36 YD BULK.
Datasheet
764-3"x36yd-Red DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Red | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120043426 70006281722 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,27 € | 207,24 € | |
| 16,41 € | 393,84 € | |
| 15,54 € | 932,40 € | |
| 14,68 € | 1.585,44 € | |
| 13,81 € | 3.480,12 € | |
| 12,95 € | 6.526,80 € |
Need more?