
766-3"x36yd-Yellow/Black
Adhesive Tapes YELLOW/BLACK 3X36YD BULK.
Datasheet
766-3"x36yd-Yellow/Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Yellow | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120043182 7000048864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,62 € | 247,44 € | |
| 18,30 € | 439,20 € | |
| 17,36 € | 1.041,60 € | |
| 16,59 € | 1.791,72 € | |
| 16,04 € | 4.042,08 € | |
| 15,55 € | 7.837,20 € |
Need more?