Reference Only
7760054118
Signal Conditioners & Signal Converters .
Datasheet
7760054118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Converter | |
| Input Type | Current | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Max | 24 VDC | |
| Termination Style | Screw | |
| Height | 117.2 mm | |
| IP Rating | IP20 | |
| Length | 114 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,32 € | 163,32 € | |
| 163,25 € | 8.162,50 € |
Need more?