Reference Only
7760054310
Signal Conditioners & Signal Converters .
Datasheet
7760054310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolation Amplifier | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Max | 24 VDC | |
| Termination Style | Screw | |
| Height | 58 mm | |
| IP Rating | IP20 | |
| Length | 90 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,46 € | 99,46 € | |
| 88,88 € | 888,80 € | |
| 86,15 € | 2.153,75 € | |
| 84,00 € | 4.200,00 € | |
| 82,51 € | 8.251,00 € |
Need more?