Reference Only
7760056060
Plug-in Relays .
Datasheet
7760056060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 650 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Height | 27.4 mm | |
| Length | 35.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,56 € | 151,20 € | |
| 7,15 € | 429,00 € | |
| 6,97 € | 697,00 € | |
| 6,65 € | 1.729,00 € | |
| 6,43 € | 3.215,00 € | |
| 6,21 € | 6.210,00 € |
Need more?