Reference Only
7760056076
Plug-in Relays .
Datasheet
7760056076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Relay | |
| Coil Voltage | 230 VAC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 16 kOhms | |
| Coil Current | 5.2 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Height | 27.4 mm | |
| Length | 35.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,84 € | 156,80 € | |
| 7,67 € | 460,20 € | |
| 7,49 € | 749,00 € | |
| 7,13 € | 1.853,80 € | |
| 6,90 € | 3.450,00 € | |
| 6,66 € | 6.660,00 € |
Need more?