Reference Only
7760056333
Plug-in Relays .
Datasheet
7760056333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Relay | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 6.2 kOhms | |
| Coil Current | 9.3 mA | |
| Contact Material | Silver Tin | |
| Height | 31 mm | |
| Length | 28 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,09 € | 141,80 € | |
| 7,03 € | 421,80 € | |
| 6,57 € | 657,00 € | |
| 6,23 € | 1.619,80 € | |
| 6,06 € | 3.030,00 € | |
| 5,91 € | 5.910,00 € |
Need more?