Reference Only

8-1393101-6

Plug-in Relays

Manufacturer:

Mfr Part:
8-1393101-6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductCube Relays
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug Pin
Mounting StyleSocket
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Resistance120 Ohms
Coil Current100 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
Height50.8 mm
Length35.71 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width35.71 mm
Part # AliasesKRP-11DG-12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
13 available now at tti.com