
802I-ICSP
Wire Ducting & Raceways INSIDE CORNER 1 1/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Type | Accessory | |
| Duct External Width | 31.75 mm | |
| Duct External Height | 19.05 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824676 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,43 € | 12,15 € | |
| 2,42 € | 24,20 € | |
| 2,31 € | 231,00 € | |
| 2,18 € | 545,00 € | |
| 2,15 € | 1.075,00 € | |
| 2,02 € | 2.020,00 € | |
| 1,92 € | 4.800,00 € | |
| 1,85 € | 9.250,00 € |
Need more?