
8140880000
DIN Rail Mount Enclosures .
Datasheet
8140880000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Extruded Profile | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Width | 1000 mm | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3916200099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,26 € | 322,60 € | |
| 31,78 € | 953,40 € | |
| 31,01 € | 1.550,50 € | |
| 30,74 € | 3.074,00 € | |
| 30,52 € | 6.104,00 € |
Need more?