Reference Only
83-021-2424M
New Product
Modular Power Supplies - Modules 24V, 24V Dual output 300W Medical 1-slot module.
Datasheet
83-021-2424M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 2 Output | |
| Output Power | 300 W | |
| Series | NeoPower | |
| Height | 19.2 mm | |
| Length | 127.1 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Width | 55.8 mm | |
| Part # Aliases | 1S 2424M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,78 € | 1.742,24 € | |
| 211,23 € | 5.069,52 € |
Need more?