Reference Only
8473000000
Signal Conditioners & Signal Converters .
Datasheet
8473000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Converter | |
| Number of Channels | 1 Channel | |
| Input Type | Temperature | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 9 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Termination Style | Clamp | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,01 € | 960,10 € | |
| 94,99 € | 1.899,80 € | |
| 94,90 € | 4.745,00 € | |
| 93,00 € | 9.300,00 € |
Need more?