
850-Black-1"x72yd-Bulk
Adhesive Tapes 850 PAC BLACK 1 INX72YD BULK.
Datasheet
850-Black-1"x72yd-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Black | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120003574 70002805219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,83 € | 2.261,88 € | |
| 58,81 € | 6.351,48 € |
Need more?