Reference Only
87264-0654
Molex 2mm MGrid DR Hdr S/E Rcpt T/H GFLF 6Ckt.
Datasheet
87264-0654 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 87264 | |
| Tradename | Milli-Grid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.440 / Multiples: 3.440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 3.130,40 € |
Need more?