Reference Only
87264-1854
Molex 2mm MGrid DR Hdr S/E Rcpt T/H GFLF 18Ckt.
Datasheet
87264-1854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 87264 | |
| Tradename | Milli-Grid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.900 / Multiples: 2.900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 3.973,00 € | |
| 1,31 € | 7.598,00 € |
Need more?