Reference Only
88-Super-1-1/2x36YD
Adhesive Tapes SUPER 88 6VAW 1 1/2 X36YD BXD.
Datasheet
88-Super-1-1/2x36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Voltage, Weather Resistant | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Super 88 Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 MPa | |
| Thickness | 0.22 mm | |
| Part # Aliases | 05400710349 7000031459 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,86 € | 466,32 € | |
| 35,24 € | 845,76 € | |
| 33,78 € | 2.026,80 € | |
| 32,54 € | 3.514,32 € | |
| 31,96 € | 8.053,92 € |
Need more?