Reference Only
8978580000
USB Cables / IEEE 1394 Cables .
Datasheet
8978580000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | I/O Cables | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | RS-232 | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| Voltage Rating | 3.3 V | |
| Current Rating | 3 A | |
| Data Rate | 115 kBd | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8542900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,26 € | 114,26 € | |
| 106,17 € | 1.061,70 € | |
| 103,93 € | 2.598,25 € | |
| 99,55 € | 4.977,50 € | |
| 95,09 € | 9.509,00 € |
Need more?