Reference Only
9002650000
Wire Stripping & Cutting Tools KT 8 CABLE CUTTER 8 MM 16 MM2 6 AWG.
Datasheet
9002650000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Tools | |
| Type | Cutting | |
| Description/Function | Cutting Tool | |
| Color | Orange | |
| Packaging | Bulk | |
| Product Type | Wire Strippers & Cutters | |
| Series | KT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,15 € | 51,15 € | |
| 47,44 € | 237,20 € | |
| 45,92 € | 459,20 € | |
| 43,97 € | 1.099,25 € | |
| 43,35 € | 2.167,50 € | |
| 43,06 € | 4.306,00 € | |
| 42,68 € | 8.536,00 € |
Need more?