Reference Only
9005610000
Wire Stripping & Cutting Tools STRIPAX 16.
Datasheet
9005610000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Stripping Tools | |
| Type | Stripping and Cutting Tool | |
| Description/Function | Tool Wire Stripper | |
| Color | Black | |
| For Use With | 6 AWG to 10 AWG PVC Cable | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,98 € | 178,98 € | |
| 168,58 € | 842,90 € | |
| 164,71 € | 4.117,75 € |
Need more?