Reference Only
9006020000
New Product
Wire Stripping & Cutting Tools .
Datasheet
9006020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Combination Tools | |
| Type | Cutting/Screwing Tool | |
| Color | Black | |
| For Use With | Copper Cables 1.5 mm2 Solid and 2.5 mm2 Flexible | |
| Product Type | Wire Strippers & Cutters | |
| Series | Swifty CS | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,33 € | 30,33 € | |
| 28,47 € | 142,35 € | |
| 26,90 € | 672,50 € | |
| 26,72 € | 1.336,00 € | |
| 26,23 € | 2.623,00 € | |
| 25,67 € | 5.134,00 € |
Need more?