Reference Only
9006060000
New Product
Other Tools .
Datasheet
9006060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Other Tools | |
| Product | Combination Tools | |
| Type | Cutting/Screwing Tool | |
| For Use With | One-hand operations | |
| Height | 43 mm | |
| Product Type | Hand Tools | |
| Series | Swifty CS | |
| Subcategory | Tools | |
| Width | 204 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,86 € | 32,86 € | |
| 30,45 € | 152,25 € | |
| 29,47 € | 294,70 € | |
| 28,22 € | 705,50 € | |
| 28,02 € | 5.604,00 € |
Need more?