Reference Only
9007040000
Weidmuller BATTERIE 12V F R UT1 UND UT2.
Datasheet
9007040000 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8506101100 |
| TARIC | 8506101100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,74 € | 12,74 € | |
| 12,46 € | 311,50 € | |
| 11,86 € | 593,00 € | |
| 11,37 € | 1.137,00 € | |
| 10,94 € | 2.735,00 € | |
| 10,63 € | 5.315,00 € |
Need more?