Reference Only
90211/36-100
Flat Cables 30WG/.025/100.
Datasheet
90211/36-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Pleated Foil Shielded Cables | |
| Number of Conductors | 36 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Conductor Spacing | 0.64 mm (0.025 in) | |
| Shielding | Shielded | |
| Color | Gray | |
| Voltage Rating | 150 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Tinned Copper | |
| Stranding | Solid | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Pitch | 0.64 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111173177 80000910929 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 612,27 € | 1.836,81 € | |
| 574,89 € | 2.874,45 € | |
| 559,74 € | 5.597,40 € |
Need more?