Reference Only
93605-0082
Other Tools Remval Tool 5A DSUB Contacts 8500.7943.0.
Datasheet
93605-0082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Type | Removal | |
| For Use With | D-Sub, 5 A Turned Crimp Contacts, S-M and S-CX Series Inserts | |
| Product Type | Hand Tools | |
| Series | 93605 | |
| Subcategory | Tools | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 233,16 € | 233,16 € | |
| 231,26 € | 1.156,30 € | |
| 227,43 € | 2.274,30 € | |
| 223,65 € | 5.591,25 € |
Need more?