Reference Only
A16-TAA-1
Pushbutton Switches - Industrial SPDT ALT ROUND BLUE IP40.
Datasheet
A16-TAA-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 5 A | |
| IP Rating | IP40 | |
| Series | A16 | |
| Actuator Style | Round | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A16TAA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,68 € | 31,68 € | |
| 30,67 € | 306,70 € | |
| 29,24 € | 731,00 € | |
| 27,78 € | 1.389,00 € | |
| 26,88 € | 2.688,00 € | |
| 25,83 € | 6.457,50 € |
Need more?