Reference Only
A165-TGA-2
Pushbutton Switches - Industrial DPDT ALT ROUND GREEN IP65.
Datasheet
A165-TGA-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Green | |
| Contact Form | DPDT | |
| Current Rating | 5 A | |
| IP Rating | IP66 | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Series | A16 | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Termination Style | Solder Terminal | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | A165TGA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,68 € | 37,68 € | |
| 32,51 € | 325,10 € | |
| 31,40 € | 785,00 € | |
| 29,93 € | 1.496,50 € | |
| 28,77 € | 2.877,00 € | |
| 27,34 € | 6.835,00 € |
Need more?