Reference Only
A16L-A-12D-1
Pushbutton Switches - Industrial SPDT W 12VDC LED BLU SOCKET.
Datasheet
A16L-A-12D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Square | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Terminal | |
| Series | A16 | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Type | With Guard | |
| Part # Aliases | A16LA12D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,52 € | 42,52 € | |
| 41,07 € | 410,70 € | |
| 39,64 € | 991,00 € | |
| 38,22 € | 1.911,00 € | |
| 37,32 € | 3.732,00 € | |
| 36,31 € | 9.077,50 € |
Need more?