Reference Only
A16S-2N-1
Pushbutton Switches - Industrial SS SCKT 2POS SPDT SPDT SOLDER.
Datasheet
A16S-2N-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Termination Style | Solder | |
| Series | A16 | |
| Mounting Style | Panel | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPDT | |
| Part # Aliases | A16S2N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,70 € | 13,70 € | |
| 10,29 € | 102,90 € | |
| 9,96 € | 249,00 € | |
| 9,67 € | 483,50 € | |
| 9,39 € | 939,00 € | |
| 9,08 € | 2.270,00 € | |
| 8,91 € | 4.455,00 € |
Need more?