Reference Only
A22-20M
Switch Contact Blocks / Switch Kits SW UNIT DPST-NO MOM..
Datasheet
A22-20M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | DPST | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Color | Black | |
| Features | SPST-NO + SPST-NO | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A2220M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,78 € | 51,78 € | |
| 50,89 € | 508,90 € | |
| 49,50 € | 1.237,50 € | |
| 48,12 € | 2.406,00 € | |
| 46,81 € | 4.681,00 € |
Need more?