Reference Only
A22-MW-20A
Obsolete
Pushbutton Switches - Industrial DPST-NO ALT RND WHTE 40mm mushroom head
Datasheet
A22-MW-20A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Current Rating | 10 A | |
| Illumination Color | White | |
| Lamp Type | LED | |
| Series | A22 | |
| Actuator Style | Round | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A22MW20A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?