Reference Only
A22L-CG-6A-02M
Obsolete
Pushbutton Switches DPST-NC MO SQ 6VA GN IP65 LED Ill ext act
Datasheet
A22L-CG-6A-02M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A22 | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Green | |
| Actuator | Square | |
| Current Rating | 10 A | |
| Voltage Rating DC | 380 VDC | |
| Voltage Rating AC | 440 VAC | |
| IP Rating | IP65 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A22LCG6A02M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?