Reference Only
A3AA-90K1-00B
Pushbutton Switches - Industrial ASSY.L.P.B.INCLD. FLANGE/SPRING.
Datasheet
A3AA-90K1-00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 6 A | |
| Series | A3A | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3AA90K100B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,80 € | 15,80 € | |
| 14,99 € | 149,90 € | |
| 14,12 € | 353,00 € | |
| 13,43 € | 671,50 € | |
| 13,10 € | 1.310,00 € | |
| 12,78 € | 3.195,00 € |
Need more?