Reference Only
A3AA-90L1-00EG
Pushbutton Switches - Industrial ASSY.L.P.B.INCLD FLANGE/SPRING.
Datasheet
A3AA-90L1-00EG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 6 A | |
| Illumination Color | Green | |
| Termination Style | Solder Lug | |
| Lamp Type | LED | |
| Series | A3A | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3AA90L100EGNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,98 € | 25,98 € | |
| 24,57 € | 245,70 € | |
| 23,27 € | 581,75 € | |
| 22,54 € | 1.127,00 € | |
| 21,98 € | 2.198,00 € | |
| 21,60 € | 5.400,00 € |
Need more?