Reference Only
A3PA-90A11-28
Obsolete
Pushbutton Switches LIGHTED PUSH BUTTON
Datasheet
A3PA-90A11-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A3P | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | ON - (ON) | |
| Lamp Type | LED | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating DC | 250 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3PA90A1128NC A3PA90A1128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?