Reference Only
ABQW111-R
Pushbutton Switches - Industrial .
Datasheet
ABQW111-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 10 A | |
| Cap Color | Red | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Series | TW | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,13 € | 26,13 € | |
| 25,25 € | 252,50 € | |
| 24,18 € | 604,50 € | |
| 23,22 € | 1.161,00 € | |
| 22,39 € | 2.239,00 € | |
| 21,62 € | 5.405,00 € |
Need more?