Reference Only
AIF04ZPFC-01L
Power Supplies - Board Mount 1600W 380V out Pos .6" X 2.4" X 0.5" H.
Datasheet
AIF04ZPFC-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 1.6 kW | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 380 VDC | |
| Output Current-Channel 1 | 4.2 A | |
| Mounting Style | Through Hole | |
| Case Style | Encapsulated | |
| Efficiency | 95 % | |
| Length | 4.6 in | |
| Width | 2.4 in | |
| Height | 0.55 in | |
| Series | AIF04ZPFC | |
| Industry | Industrial | |
| Input Frequency | 50 Hz/60 Hz | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | AC-DC Power Modules | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 277,95 € | 17.788,80 € |
Need more?