Reference Only
AIF500-Case-Kit
New Product
Power Supplies - Board Mount .
Datasheet
AIF500-Case-Kit DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Length | 116.8 mm | |
| Width | 60.96 mm | |
| Height | 12.7 mm | |
| Series | AIF-500 | |
| Industry | Industrial | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | AC-DC Power Modules | |
| Product | Kits | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,62 € | 807,68 € | |
| 12,36 € | 1.582,08 € | |
| 12,13 € | 3.105,28 € | |
| 11,95 € | 6.118,40 € |
Need more?