Reference Only
AL6H-M23-G-ENGRAVED
Pushbutton Switches - Industrial .
Datasheet
AL6H-M23-G-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,99 € | 429,90 € | |
| 42,22 € | 1.055,50 € | |
| 41,18 € | 2.059,00 € | |
| 40,37 € | 4.037,00 € | |
| 39,64 € | 9.910,00 € |
Need more?